text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5550LT1G

MMBT Series 140 V 60 mA SMT NPN Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2517
Product Specification Section
onsemi MMBT5550LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 140V
Collector Current Max: 60mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 60
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.10
USD
Quantity
Unit Price
3,000
$0.0187
9,000
$0.0182
15,000
$0.018
45,000
$0.0176
75,000+
$0.0172