text.skipToContent text.skipToNavigation

Référence fabricant

MMBT5550LT1G

MMBT Series 140 V 60 mA SMT NPN Silicon Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2510
Product Specification Section
onsemi MMBT5550LT1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 140V
Collector Current Max: 60mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 60
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Learn more about the MMBT55 family of Bipolar Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
60000
Multiples de :
3000
Total 
972,00 $
USD
Quantité
Prix unitaire
3 000
$0.0173
9 000
$0.0169
15 000
$0.0167
60 000
$0.0162
90 000+
$0.0159