Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PCA9548APW,118
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-24
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PCA9548APW,118 is a Part of PCA9548A Series Octal bidirectional translating switch with Reset, controlled via the I2C-bus.Operating temperature ranges between -40 to 85°C and is available in TSSOP-24 Package.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.