text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9548APW,118

PCA9548 Series 8 Channel I2C Bus Translating Switch w/ Reset - TSSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9548APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 8
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: ±100mA
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The PCA9548APW,118 is a Part of PCA9548A Series Octal bidirectional translating switch with Reset, controlled via the I2C-bus.Operating temperature ranges between -40 to 85°C and is available in TSSOP-24 Package.

Features:

  • 1-of-8 bidirectional translating switches
  • I2C-bus interface logic; compatible with SMBus standards
  • Active LOW reset input
  • 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus, in any combination
  • Power-up with all switch channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant inputs
  • 0 Hz to 400 kHz clock frequency
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Three packages offered: SO24, TSSOP24, and HVQFN24

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section