text.skipToContent text.skipToNavigation

Manufacturer Part #

361V504ER

PCB Edge Mount BNC Jack

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Bomar 361V504ER - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: Brass
Frequency: 4GHz
Gender: Female
Insulation Resistance: 5GΩ
Mounting Method: Edge Mount
Features & Applications

The 361V504ER is a BNC Jack With Teflon for Reflow Solder 50 ? Impedence PCB Edge Mount. It edge mounts to the board which offers the lowest profile and utilizes very little PCB real estate. It lends itself to surface mount and through-hole soldering techniques.

The V-Bite ® design offers the lowest VSWR ratings due to the straight through-put contact design. No right angles for reflection. Available in 50 and 75 ohm, threaded and non-threaded

Features:

  • Low Profile .270 High FMS
  • Anti Rotational
  • VSWR 1.15:1
  • Patented V-Bite® Snaps Into PCB
  • Surface Mount Center Contact
Pricing Section
Global Stock:
9
USA:
9
9
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.42
USD
Quantity
Unit Price
100+
$19.38
Product Variant Information section