text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3206EM2I-12G

MX25L Series 3 V 32 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Macronix MX25L3206EM2I-12G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
InterfaceType / Connectivity: SPI
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L3206EM2I-12G is a Part of MX25 Series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5V power-supply voltage. These products are offered in 4KB sectors and 64KB blocks structures for individual erase usage.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible  Mode 0 and Mode 3
  • 33,554,432 x 1 bit structure or 16,777,216 x 2 bits (Dual Output mode) structure
  • 1024 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 64 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
    •  Fast access time 86MHz serial clock
    •  Serial clock of Dual Output mode  80MHz
    •  Fast program time 1.4ms(typ) and 5ms(max)/page
    •  Byte program time 9us (typical)
    •  Fast erase time 60ms(typ) /sector ; 0.7s(typ) /block
  • Low Power Consumption
    •  Low active read current 25mA(max) at 86MHz
    •  Low active programming current 20mA (max)
    •  Low active erase current 20mA (max)
    •  Standby current 40uA (max)
    •  Deep power-down mode 5uA (typical)
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

Pricing Section
Global Stock:
1,840
USA:
1,840
29,624
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.16
200
$1.15
400+
$1.13
Product Variant Information section