text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF6401MNT1G

NUF6401MN Series 6 Channel EMI Filter w/ ESD Protection - DFN-12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF6401MNT1G - Technical Attributes
Attributes Table
Rated Current: 1mA
DC Resistance-Max: 115Ω
Type: Other
Package Style:  DFN-12
Mounting Method: Surface Mount
Features & Applications

This Device is a 6 Line EMI Filter array for wireless applications. Greater than -30 dB attenuation is obtained at frequencies from 800 MHz to 3.0 GHz. It also offers ESD protection, clamping transients from static discharges. ESD protection is provided across all capacitors.

Features:

  • EMI Filtering and ESD Protection
  • Integration of 30 Discrete Components
  • ESD Ratings: IEC61000-4-2 (Level 4), Machine Model = C, Human Body Model = 3 B
  • DFN Package, 1.35 x 3.0 mm
  • Moisture Sensitivity Level 1
  • ESD Ratings: Machine Model = C and Human Body Model = 3B
  • This is a Pb-Free Device

Applications:

  • EMI Filtering and ESD Protection for Data Lines
  • Wireless Phones
  • PDAs and Handheld Products
  • Notebook Computers
  • LCD Displays

Learn more about the NUF640 family of EMI Filters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,690
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section