Manufacturer Part #
RPI-441C1E
RPI-441C1E Series 950 nm 30 mA Photointerfupter Small Type - DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
ROHM RPI-441C1E - Product Specification
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
ROHM RPI-441C1E - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| CE Voltage-Max: | 30V |
| Power Dissipation: | 80mW |
| Mounting Method: | Through Hole |
Features & Applications
The RPI-441C1E is a compact, double-layer mold photointerrupter. While the gap has a width of 4 mm, the body has the compact dimensions of 8 mm (w)5.2 mm (h)4.2 mm (d).
Features:
- Compact with a 4 mm gap
- High precision position detection (slit width of 0.5 mm)
- Minimal influence from stray light
- Low collector-emitter voltage
Applications:
- Optical control equipment
- Facsimiles, printers
View the complete family of RPI Photodetectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.27
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole