text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-441C1

Small 50 mA 30 V 800 nm Through Hole 4 mm Gap Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
ROHM RPI-441C1 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 4mm
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

The RPI-441C1 is a compact and high precision photointerrupter module with a 4 mm space width.

Features:

  • Compact with a 4 mm gap
  • High precision position detection (slit width of 0.5 mm)
  • Minimal influence from stray light
  • Low collector-emitter voltage

Applications:

  • Optical control equipment
  • Facsimiles
  • Printers

View the list of Available Photointerrupters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
2,000+
$0.265
Product Variant Information section