text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25CL64B-DG

FM25CL64B Series 64 kb (8 K x 8) 3.3 V Serial F-RAM Memory - TDFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Infineon FM25CL64B-DG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.50
USD
Quantity
Unit Price
10
$1.75
25
$1.72
50
$1.71
150
$1.68
300+
$1.64
Product Variant Information section