Manufacturer Part #
SP3232EBCN-L/TR
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Product Specification Section
MaxLinear SP3232EBCN-L/TR - Product Specification
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
MaxLinear SP3232EBCN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 1.086W |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
768
USA:
768
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.03
15
$0.925
75
$0.86
250
$0.81
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16N
Mounting Method:
Surface Mount