text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3809YMM

IC REG CTRLR MULT TOPOLOGY 8MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3809YMM - Technical Attributes
Attributes Table
Supply Current-Max: 2mA
Frequency-Max: 220kHz
Input Voltage: 1.95V to 2.05V
Topology: Full-Bridge/Half-Bridge/Push-Pull
Duty Cycle-Min: 48%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$124.00
USD
Quantity
Unit Price
100
$1.24
300
$1.23
500
$1.22
1,500
$1.21
2,500+
$1.19
Product Variant Information section