text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4216STRT

LOW INPUT/OUTPUT 3A REG

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC4216STRT - Technical Attributes
Attributes Table
Input Voltage-Min: 1.45V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 3.8V
Output Voltage Fixed: 0.5V/3.8V
Dropout Voltage-Max: 700mV
Output Current-Max: 3A
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 5A
Line Regulation (%): 0.4%
Package Style:  SOIC-8EDP
Mounting Method: Surface Mount
Features & Applications

The SC4216STRT is a high performance positive voltage regulator with enable input, available in surface mount SOIC-8EDP package.

This device operates with a Vin as low as 1.45 V, with output voltage programmable as low as 0.5 V and features ultra low dropout, ideal for applications where Vout is very close to Vin.

Features:

  • Input Voltage as low as 1.45 V
  • 500 mV dropout @ 3 A
  • Adjustable output from 0.5 V to 3.8 V
  • Over current and over temperature protection
  • Enable pin
  • 10 μA quiescent current in shutdown
  • Full industrial temperature range
  • Available in SOIC-8-EDP Lead-free package, fully WEEE and RoHS compliant

Applications:

  • Telecom/Networking cards
  • Motherboards/Peripheral cards
  • Industrial applications
  • Wireless infrastructure
  • Set top boxes
  • Medical equipment
  • Notebook computers
  • Battery powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section