Manufacturer Part #
V39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Littelfuse V39ZA1P - Technical Attributes
Attributes Table
| Capacitance: | 1350pF |
| Clamping Voltage-Max: | 79V |
| Peak Output Current: | 250A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 35.1V to 42.9V |
| Current Rating: | 1mA |
| Energy: | 1.2J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,724
USA:
4,724
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300
$0.068
1,000
$0.0661
2,500
$0.0647
10,000
$0.0627
25,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole