text.skipToContent text.skipToNavigation

Manufacturer Part #

S7B-XH-A(LF)(SN)

7 Position Single Row 2.5 mm Side Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST S7B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
1,628
USA:
1,628
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.88
USD
Quantity
Unit Price
125
$0.199
300
$0.195
1,000
$0.191
2,000
$0.189
5,000+
$0.181
Product Variant Information section