Manufacturer Part #
ICM7228CIPIZ
ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Package Style:PDIP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICM7228CIPIZ - Product Specification
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
Renesas ICM7228CIPIZ - Technical Attributes
Attributes Table
| Display Mode: | 7-Segment |
| No of Digits: | 8 |
| Output Current: | 500mA |
| Supply Voltage: | 4V to 6V |
| Multiplexed Display Capability: | Yes |
| Package Style: | PDIP-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICM7228CIPIZ is a 8-digit, microprocessor compatible LED display decoder-driver, available in 28 pin PDIP package.
This on chip device includes two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM.
Features:
- Pb-Free Plus Anneal Available (RoHS Compliant)
- Improved 2nd Source to Maxim ICM7218
- Fast Write Access Time of 200 ns
- Multiple Microprocessor Compatible Versions
- Hexadecimal, Code B and No Decode Modes
- Individual Segment Control with “No Decode” Feature
- Digit and Segment Drivers On-Chip
- Non-Overlapping Digits Drive
- Common Anode and Common Cathode LED Versions
- Low Power CMOS Architecture
- Single 5 V Supply
Applications:
- Instrumentation
- Test Equipment
- Hand Held Instruments
- Bargraph Displays
- Numeric and Non-Numeric Panel Displays
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
13
$8.28
39
$8.21
65
$8.18
260
$8.10
390+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Package Style:
PDIP-28
Mounting Method:
Surface Mount