text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0522P.TCT

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-1610P4

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2424
Product Specification Section
Semtech RCLAMP0522P.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1610P4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225