text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-1SJ102V

ERG Series Ø 2.8 x 9 mm 1 kOhm 1 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERG-1SJ102V - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  9mm x D  2.8mm
Height - Max: 3.3mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.0274
6,000
$0.0267
10,000
$0.0264
30,000
$0.0257
50,000+
$0.0251
Product Variant Information section