text.skipToContent text.skipToNavigation

Manufacturer Part #

15KP30A-LF

15KP Series 50.7 V 15 kW Uni-Directional Silicon Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KP30A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 50.7V
Directional: Uni-Directional
Power Dissipation: 15kW
Peak Output Current: 296A
Reverse Leakage Current: 15µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 30V
Forward Voltage: 7.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$3,985.00
USD
Quantity
Unit Price
2
$16.64
5
$16.51
25
$16.28
50
$16.19
150+
$15.94
Product Variant Information section