Manufacturer Part #
CRE22F2BBBNE
CR Series SPST On-Off 20 A 125 V Quick Connect Black Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics CRE22F2BBBNE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +85°C |
| Dimension: | L 31.8mm x W 16.5mm x H 26.5mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.29
40
$1.28
100
$1.26
200
$1.25
400+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount