Manufacturer Part #
TSU101ICT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSU101ICT - Product Specification
STMicroelectronics TSU101ICT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 3V/ms |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 9kHz |
| Average Bias Current-Max: | 5pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 800nA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 130dB |
| Phase Margin: | 60° |
| Low Noise: | 225nV/√Hz |
| Output Current: | 11mA |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount