Manufacturer Part #
SK34BTR
SK34B Series 40 V 3 A Surface Mount Schottky Rectifier - SMB
Product Specification Section
SMC SK34BTR - Product Specification
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
SMC SK34BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.58V |
Diode Capacitance-Max: | 60pF |
Thermal Resistance: | 25°C/W |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000+
$0.0507
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount