text.skipToContent text.skipToNavigation

Manufacturer Part #

SK34BTR

SK34B Series 40 V 3 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SK34BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.58V
Diode Capacitance-Max: 60pF
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,521.00
USD
Quantity
Unit Price
3,000
$0.0541
6,000
$0.0532
9,000
$0.0527
15,000
$0.052
30,000+
$0.0507
Product Variant Information section