text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ451ELL470ML25S

KXJ Series 450 V 47 uF 105 °C Ø 16 x 25 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
United Chemi-Con EKXJ451ELL470ML25S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 500mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Dimension: L  25mm x D  16mm
Pricing Section
Global Stock:
585
USA:
585
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.63
250
$0.615
500
$0.61
1,500+
$0.58
Product Variant Information section