Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2026-2YM-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material for selected MIC2012, MIC2025, MIC2026, MIC2042, MIC2043, MIC2075, MIC2076, MIC2172, MIC2536, MIC2544, MIC2544A, MIC2545A, MIC2548, MIC2548A, MIC2549A, MIC2582, MIC2587, MIC29201, MIC29204, MIC2951, MIC2954, MIC3172, MIC3203, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC38HC42, MIC38HC43, MIC38HC44, MIC38HC45, MIC4223, MIC4224, MIC4225, MIC4801, MIC5014, MIC5015, MIC5020, MIC5021, MIC5156, MIC5200, MIC5201 and MIC5202 device families available in 8L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Microchip has released a new Datasheet for the MIC2026 Family Data Sheet of devices.Description of Change:?Updated Section ?Features?.?Updated ESD Ratings in Section ?Electrical Characteristics?.?Updated Package Drawing in Section 6.0 ?Packaging Information?.Reason for Change: To improve productivity.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.