Manufacturer Part #
GST36U12-P1J
GST36U Series 36 W Single Output 12 V 2 Pole USA Plug Level VI Power Adaptor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST36U12-P1J - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 36W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$15.22
4
$15.10
10
$14.94
25
$14.79
40+
$14.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wall Mount