text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2298-15YML-TR

MIC2298 Series 1 A 10V 1 MHz SMT Boost High Brightness White LED Driver - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2298-15YML-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 10V
Output Current per Channel: 1A
Output Voltage: 30V
Switching Frequency-Max: 1MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2298 is a high power boost-switching regulator that is optimized for constant-current control. The MIC2298 is capable of driving up to 2 series 1 A white LED for photoflash, flashlight and other applications. The feedback voltage is only 200 mV, minimizing ballast power dissipa-tion in constant-current control applications for improved operating efficiency.

The MIC2298 has a brightness pin that allows for a programmable torch mode as well full flash with a single pin when driving high current LEDs. The MIC2298 implements a constant frequency 1 MHz PWM control scheme to make the smallest possible design. The 2.5 V to 10 V input voltage range of MIC2298 allows direct operation from 1- and 2-cell Li Ion as well as 3- to 6-cell NiCad/NiMH/Alkaline battery sources. Maximum battery life is assured with a low 1 µA shutdown current. The MIC2298 is available in a low profile 12-pin 3x3 MLF ® package.

Key Features:

  • 3.5 A minimum switch current delivers at least 7 W of output power over temperature.
  • 200 mV ± 10% feedback voltage.
  • 2.5 V to 10 V input voltage.
  • Output voltage up to 30 V (max).
  • 12-pin 3 mm x 3 mm leadless MLF ® package.
  • Output over-voltage protection (OVP).
  • 1 MHz operation.
  • Programmable output current.
  • <1% line regulation.
  • 1 µA shutdown current.
  • Over temperature protection.
  • Externally programmable soft-start.
  • Under-voltage lockout (UVLO).
  • –40 °C to +125 °C junction temperature range.

Applications:

  • Cell phones.
  • PDAs.
  • Digital cameras.
  • White LED flashlights.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,600.00
USD
Quantity
Unit Price
5,000+
$2.32
Product Variant Information section