text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1733T/N1,118

TEA1733T Series 35 V 0.4 A 71 kHz Surface Mount SMPS Controller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1733T/N1,118 - Technical Attributes
Attributes Table
Supply Current-Max: 0.4A
Supply Voltage-Max: 35V
Frequency-Max: 71kHz
Topology: Flyback
Power Dissipation: 0.5W
Duty Cycle-Min: 68.5%
Duty Cycle-Max: 79%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section