text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N969B-1

JANTX Series 22 V 200 mA 500 mW Surface Mount Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N969B-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 29Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 17mA
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
327
Multiple Of:
1
Total
$673.62
USD
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.08
200
$2.06
500+
$2.01
Product Variant Information section