Manufacturer Part #
JANTX1N969B-1
JANTX Series 22 V 200 mA 500 mW Surface Mount Silicon Zener Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JANTX1N969B-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N969B-1 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 0.2A |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 29Ω |
| Operating Temp Range: | -65°C to +175°C |
| Zener Current: | 17mA |
| Configuration: | Single |
| Working Voltage-Nom: | 22V |
| No of Terminals: | 2 |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.14
25
$2.10
75
$2.07
200
$2.04
500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole