text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1253BSN100T1G

NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1253BSN100T1G - Technical Attributes
Attributes Table
Supply Current-Max: 2.5mA
Supply Voltage: 8.8V to 28V
Frequency-Max: 108kHz
Topology: Flyback
Duty Cycle-Max: 84%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 360°C/W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section