Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1525T-I/TT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
***UPDATE OF PCN113742***Revision History: June 12, 2025: Issued initial notification.August 04, 2025: Issued final notification. Attached qualification report. Provided estimated first ship date to be on August 21, 2025. Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP9700B, MCP130, MCP9700, MCP9700A, TC1047A, TC1047, MCP102, MCP9701, MCP9701A, TCM808, MCP1525, MCP1541 device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated First Ship Date: 21 August 2025 (date code: 2534)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP9700B, MCP130, MCP9700, MCP9700A, TC1047A, TC1047, MCP102, MCP9701, MCP9701A, TCM808, MCP1525, MCP1541 device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated Qualification Completion Date: July 2025
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
MCP1525 series of low power, high precision voltage reference. It provides a precise output voltage of 2.5 V which is then compared to other voltages in the system.This voltage reference is normally used in the 3 V to 5 V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation.
This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (max) and temperature stability of 50 ppm/C (max). This device is offered in SOT23-3 & TO-92 packages and is ideal for communications equipment, data acquisition systems, instrumentation and process control, high precision power supplies and battery powered equipment.
Features:
Applications:
View the complete family of MCP1525 Voltage References
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.