Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ST3222EBPR
Download the CAD models for this product. Learn more about SnapMagic.
1350 per Reel
SSOP-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ST3222EBPR is a 3 V Powered RS-232 Driver and Receiver with low power and high data-rate capabilities of 250 kbps and enhanced electrostatic discharge (ESD) protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.