text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3222EBPR

ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics ST3222EBPR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The ST3222EBPR is a 3 V Powered RS-232 Driver and Receiver with low power and high data-rate capabilities of 250 kbps and enhanced electrostatic discharge (ESD) protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model.

Features:

  • ESD protection for RS-232 I/O pins ± 15 kV human body model, ± 8 kV IEC 1000-4-2 contact discharge 300 μA supply current
  • 250 KBps minimum guarantee data rate
  • 6 V/μs minimum guarantee slew rate
  • Meet EIA/TIA-232 specification down to 3 V
  • Available in SSOP20 and TSSOP20

Applications:

  • Notebook
  • Sub-notebook and Palmtop Computers
  • Battery Powered Equipment
  • Hand-Held Equipment
  • Peripherals and Printers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2700
Multiple Of:
1350
Total
$2,092.50
USD
Quantity
Unit Price
1,350
$0.79
2,700
$0.775
4,050+
$0.765
Product Variant Information section