text.skipToContent text.skipToNavigation

Manufacturer Part #

CBMF1608T2R2M

CBMF Series 0603 2.2 uH ±20% 0.19 A 0.17 Ohm SMT Wirewond Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
TAIYO YUDEN CBMF1608T2R2M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.2µH
Rated Current-Max: 560mA
Tolerance (%): ±20%
DC Resistance: 221mΩ
Self Resonance Frequency: 80MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.90
USD
Quantity
Unit Price
3,000
$0.0773
6,000
$0.0759
9,000
$0.0751
12,000
$0.0746
15,000+
$0.0729
Product Variant Information section