Manufacturer Part #
ZER-05V-S
ZE Series 5 Position 1.5 mm Rectangular Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bulk Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
JST ZER-05V-S - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 1.5 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Material: | Polybutylene Terephthalate |
| Gender: | Female |
| Type: | Housing |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0594
6,000
$0.0584
9,000
$0.0578
12,000
$0.0574
15,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk
Mounting Method:
Wire Mount