text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C512L

FS A Series 16 V 5100 uF 105°C 12.5 x 35 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Panasonic Industry EEU-FS1C512L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 5100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.75A
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$91.00
USD
Quantity
Unit Price
100
$0.91
300
$0.89
500
$0.875
1,000
$0.865
2,000+
$0.84
Product Variant Information section