text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C512L

FS A Series 16 V 5100 uF 105°C 12.5 x 35 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C512L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 5100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.75A
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
100
$0.655
300
$0.64
500
$0.63
1,500
$0.615
2,500+
$0.605