Manufacturer Part #
ECS-200-20-4X
Series HC-49USX 20pF 20MHz 30ppm -10C to +70C Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Package Style:HC-49/US Mounting Method:Through Hole | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
ECS Inc. ECS-200-20-4X - Product Specification
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
ECS Inc. ECS-200-20-4X - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | 11.35 x 4.65 x 3.5 mm |
| No of Pins: | 2 |
| Package Style: | HC-49/US |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
Singapore:
600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.275
600
$0.27
4,000
$0.26
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
HC-49/US
Mounting Method:
Through Hole