text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMLJ33CA-TP

ESD Suppressors / TVS Diodes Prot Device, TVS 5000W,53.3V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 5.0SMLJ33CA-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 53.3V
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Leakage Current: 5µA
Peak Output Current: 93.9A
Storage Temperature Range: -55°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000+
$0.50
Product Variant Information section