Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1603T-330I/OS
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
TSOT-23-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 121666 ***Revision History:May 29, 2026: Issued EOL notification.June 17, 2026: Re-issued the EOL notification to remove TC1047AVNBTR and TC1047VNBTR catalog part numbers (CPNs) from the affected parts list in accordance with SPE0000071. The affected parts list was also updated to remove TC1047AVNBTR-V01, TC1047AVNBTR-V04, TC1047AVNBTR-V10, and TC650AEVUATR-V01 CPNs. October 08, 2026: Re-issued the EOL notification to update the Last Date of Bookings (LTB) for APID affected parts in accordance with SPECIALPCN-102.Product Category: 8-Bit Microcontrollers, Analog Temperature Sensors, Battery Management And Fuel Gauges - Battery Chargers, Brushless DC Fan Controllers & Fan Fault Detectors, Charge Pump DC-To-DC Converters, Digital Temperature Sensors, Digital to Analog Converters, General Purpose LED Drivers, Linear Regulator Ics, Power Management - PWM Controllers, Switching RegulatorsEOL Description:The selected APID and MSLD catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after October 15, 2027.Reason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Last Date for Bookings (LTB): Please refer to the attached file "PCN_DSNO21PDJY950_Suggested _Replacements"Last Date for Shipments (LTS): 15 October 2027
Notification Subject: EOLPROCESS-154: End of Life (EOL) of selected APID and MSLD products.EOL Description: The selected APID and MSLD catalog part numbers (CPN) will be moving to End of Life (EOL) status effective today. These catalog part numbers will no longer be offered after October 15, 2027.Reason for EOL: No longer have manufacturing support for the CPN listed in the attachment.Last Date for Bookings (LTB): 30 April 2027Last Date for Shipments LTS: 15 October 2027
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
The MCP1603 series of high efficiency fully integrated 500 mA 2.0 MHz synchronous buck regulator ideally suited for Li-Ion/NiMH Battery powered application powered. At heavy loads, the MCP1603 operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution.
When the load is reduced to light levels, the MCP1603 automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1603 to achieve the highest efficiency over the entire operating current range.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.