Manufacturer Part #
PA2753NL
12.5 A 3 mOhm 2 Line Surface MountCommon Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Pulse Electronics PA2753NL - Product Specification
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
Pulse Electronics PA2753NL - Technical Attributes
Attributes Table
| Inductance: | 95µH |
| Configuration: | Dual |
| Impedance: | 200Ω |
| Rated Current: | 12.5A |
| Tolerance (%): | ±35% |
| DC Resistance-Max: | 3mΩ |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 9.91mm x L 19.56mm x W 17.02mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$1.14
120
$1.12
300
$1.11
750
$1.10
1,200+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount