text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2753NL

12.5 A 3 mOhm 2 Line Surface MountCommon Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Pulse Electronics PA2753NL - Technical Attributes
Attributes Table
Inductance: 95µH
Configuration: Dual
Impedance: 200Ω
Rated Current: 12.5A
Tolerance (%): ±35%
DC Resistance-Max: 3mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
30
$2.30
90
$2.26
150
$2.25
450
$2.21
750+
$2.18
Product Variant Information section