text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002KT7G

Single N-Channel 60 V 380 mA 0.3 W Small SIgnal Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N7002KT7G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 0.3W
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 380mA
Turn-on Delay Time: 12.2ns
Turn-off Delay Time: 55.8ns
Rise Time: 9ns
Fall Time: 29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 24.5pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.40
USD
Quantity
Unit Price
3,500
$0.025
10,500
$0.0244
14,000
$0.0242
35,000
$0.0237
52,500+
$0.0232
Product Variant Information section