Manufacturer Part #
2N7002KT7G
Single N-Channel 60 V 380 mA 0.3 W Small SIgnal Surface Mount Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
onsemi 2N7002KT7G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002KT7G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 0.3W |
| Qg Gate Charge: | 0.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 380mA |
| Turn-on Delay Time: | 12.2ns |
| Turn-off Delay Time: | 55.8ns |
| Rise Time: | 9ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.3V |
| Input Capacitance: | 24.5pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,500
$0.0174
10,500
$0.017
17,500
$0.0168
52,500
$0.0164
87,500+
$0.016
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount