text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP1521P.TCT

RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection

Product Specification Section
Semtech RCLAMP1521P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 28V
Breakdown Voltage-Min: 16.7V
Standoff Voltage: 15V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Rated Power: 120W
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
411,000
USA:
411,000
207,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275