text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-XH-A(LF)(SN)

XH Series 4 Position 2.5 mm Pitch Through Hole Crimp Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
JST B4B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B4B-XH-A(LF)(SN) is a 2.5 mm/Disconnectable crimp style connector. This connector is very small with a mounting height of 9.8 mm.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

View the Available B4B series of Headers 

 

Pricing Section
Global Stock:
1,998
USA:
1,998
232,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.54
USD
Quantity
Unit Price
200
$0.0927
500
$0.0905
1,500
$0.088
3,000
$0.0864
10,000+
$0.0818
Product Variant Information section