Manufacturer Part #
S4B-XH-A-1(LF)(SN)
4 Position 2.5 mm Side Entry Through Hole Disconnectable Crimp Style Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S4B-XH-A-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.0991
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole