text.skipToContent text.skipToNavigation

Manufacturer Part #

CMKD6001 TR PBFREE

DIODE ARRAY GP 75V 250MA SOT363

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Central Semiconductor CMKD6001 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Triple
Reverse Current-Max: 500pA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.25W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
100,646
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section