Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DPS368XTSA1
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Infineon’s XENSIV™ DPS368 is a miniature digital barometric air pressure sensor capable of precisely measuring pressure and temperature.
APPLICATIONS• Smart watches• Wearable devices• Smartphones• Home appliances• Drones• Healthcare equipment
FEATURES• Pressure-measurement range: 300hPa to 1,200hPa• Operating-temperature range: -40°C to 85°C• ±0.06hPa relative accuracy• Equivalent to ±0.5m accuracy of altitude measurement• ±1hPa absolute accuracy• Equivalent to ±8m accuracy of altitude measurement• ±0.5°C temperature measurement accuracy• 1.7μA operating current when measuring pressure at a 1Hz sampling rate• I2C and serial peripheral interfaces
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.
For easy prototyping and collecting real-life data to build compe...
Infineon features advanced technologies for next-generation weara...